EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| REACH | unknown |
| Military Spec | False |