NEC UPD30500RJ-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 223 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.24 |
| Length | 47.24 |
| Pin Count | 223 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 64 |
| Speed | 200 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD30500RJ-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.