Sign in to ask questions about the NEC UPD30550AF2-400-NN1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD30550AF2-400-NN1-A technical specifications.
| Number of Terminals | 272 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 29 |
| Length | 29 |
| Pin Count | 272 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 64 |
| Speed | 400 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD30550AF2-400-NN1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.