The UPD421000C-10 is a commercial-grade fast page DRAM IC with a maximum operating temperature of 70 degrees Celsius. It has 18 terminals and a dual terminal position. The IC operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum access time of 100ns. It is available in a 0.300 inch plastic DIP-18 package.
Checking distributor stock and pricing after the page loads.
NEC UPD421000C-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.