This commercial grade DRAM IC features 262144 words of memory, a 5V supply voltage, and a maximum access time of 70ns. It has 40 terminals and is packaged in a 0.300 inch plastic TSOP2-44/40 package. The IC operates over a temperature range of 0 to 70 degrees Celsius and has a single function. It is designed for use in a variety of applications, including industrial and commercial systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |