Sign in to ask questions about the NEC UPD424210LE-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD424210LE-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Width | 10.16 |
| Length | 26.29 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD424210LE-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.