The UPD424210LE-60-A is a commercial-grade EDO DRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 40 terminals and a dual terminal position. The device is a single function memory IC with a maximum access time of 60ns. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply voltage of 5.5 volts. The IC is packaged in a 0.400 inch plastic SOJ-40 package.
NEC UPD424210LE-60-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 26.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.