The UPD424256LA-10 is a commercial temperature fast page DRAM IC from NEC. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 20 terminals and a dual terminal position. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC has a memory capacity of 262144 words and a code capacity of 256000 words. It has a maximum access time of 100ns and is available in a 0.300 inch plastic SOJ-26/20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.57 |
| Length | 17.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 100 |
| REACH | unknown |
| Military Spec | False |