The UPD424260G5-70 is a 40-pin dual-port fast page DRAM from NEC with a maximum operating temperature of 70°C. It has a commercial temperature grade and operates on a 5V supply voltage. The device has a maximum access time of 70ns and a memory capacity of 262144 words. It is packaged in a 0.400 inch plastic TSOP2-44/40 package.
Checking distributor stock and pricing after the page loads.
NEC UPD424260G5-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.