The UPD424260LE-60 is a commercial grade fast page DRAM IC from NEC, featuring a 40-pin SOJ-40 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The IC has a maximum access time of 60ns and a memory capacity of 262144 words, with 256000 words of code. It is designed for use in a variety of applications, including data storage and processing.
NEC UPD424260LE-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 26.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.