This commercial temperature 5V fast page DRAM IC from NEC features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a 40-terminal dual in-line package with a width of 10.16mm and a length of 26.29mm. The IC has a single function and a commercial temperature grade, making it suitable for a wide range of applications. It operates on a supply voltage of 4.5-5.5V and has a maximum access time of 70ns.
NEC UPD424260LE-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 26.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.