This 32-terminal commercial temperature fast page DRAM operates from a 3.3V supply voltage and features a maximum access time of 60ns. It is packaged in a 0.400 inch plastic TSOP2-32 package. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
NEC UPD4264400G5-A60-7JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD4264400G5-A60-7JD to view detailed technical specifications.
No datasheet is available for this part.