The UPD4265405G5-A60-7JD is a 32-terminal commercial temperature EDO DRAM IC from NEC. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3.3V to 3.6V. The device features a memory capacity of 16,777,216 words and an access time of up to 60ns. It is packaged in a 0.400 inch plastic TSOP2-32 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |