The UPD4265805G5-A60-7JD is a commercial temperature EDO DRAM IC with 32 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum access time of 60 nanoseconds and supports a supply voltage of 3.3 to 3.6 volts. It is packaged in a 0.400 inch plastic TSOP2-32 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |