Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
NEC UPD42S16800LG5-A60-7JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD42S16800LG5-A60-7JD to view detailed technical specifications.
No datasheet is available for this part.