The NEC UPD431000AGW-70L is a commercial temperature standard SRAM IC with 131072 words of memory and a maximum access time of 70ns. It operates from a supply voltage of 4.5 to 5.5V and is packaged in a 0.525 inch plastic SOP-32 package. The device has 32 terminals and a maximum operating temperature of 70°C.
NEC UPD431000AGW-70L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD431000AGW-70L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.