The UPD431000AGW-70LL is a commercial-grade SRAM IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70 degrees Celsius. It has 131072 words of memory and a maximum access time of 70ns. The IC is packaged in a 0.525 inch plastic SOP-32 package. It is a standard SRAM memory IC with a parallel interface.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 11.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |