NEC UPD431000AGW-70LL-A technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD431000AGW-70LL-A to view detailed technical specifications.
No datasheet is available for this part.