Sign in to ask questions about the NEC UPD43256BCZ-70LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD43256BCZ-70LL technical specifications.
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Height | 4.31mm |
| Length | 38.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 32000 |
| RoHS Compliant | No |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NEC UPD43256BCZ-70LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
