This 32-bit standard SRAM from NEC features a commercial temperature grade and operates at a supply voltage of 5V. The device has 32 terminals and a maximum operating temperature of 70 degrees Celsius. It is packaged in a 32-pin TSOP2 package with a width of 10.16mm and a length of 20.95mm. The SRAM has a maximum access time of 100ns and a memory capacity of 524288 words.
Checking distributor stock and pricing after the page loads.
NEC UPD434000G5-10LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.