Sign in to ask questions about the NEC UPD434016ALG5-A15-7JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD434016ALG5-A15-7JF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD434016ALG5-A15-7JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.