The NEC UPD4364C-15L is a commercial-grade SRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 5V supply voltage with a maximum and minimum rating of 5.5V and 4.5V, respectively. The IC has 28 terminals and a width of 15.24mm, with a dual terminal position. It is available in a DIP-28 package type and has a commercial temperature grade. The NEC UPD4364C-15L has a maximum access time of 150ns and supports up to 8192 words of memory.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |