The UPD4364C-15LL is a commercial temperature SRAM IC from NEC, featuring 8192 words of memory in a 28-pin DIP package. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC has a maximum access time of 150ns and is available in a 0.600 inch plastic DIP-28 package. It is suitable for use in a variety of applications, including those requiring commercial temperature operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |