The UPD4382363GF-A67 is a commercial temperature SRAM IC from NEC with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a JEDEC package code of R-PQFP-G100. The device is available in a 14mm x 20mm LQFP package and has a supply voltage range of 3.135 to 3.465 volts. It has a maximum access time of 3.8 nanoseconds and a memory capacity of 262144 words.
Sign in to ask questions about the NEC UPD4382363GF-A67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD4382363GF-A67 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.8 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4382363GF-A67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.