Sign in to ask questions about the NEC UPD4416001G5-A15-9JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD4416001G5-A15-9JF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4416001G5-A15-9JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.