This 1.8V commercial temperature DDR SRAM IC features 1048576 words of memory with a maximum access time of 0.45ns. It operates over a supply voltage range of 1.7V to 1.9V and is packaged in a 13 x 15 mm BGA-165 plastic package. The IC has a commercial temperature grade and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 13 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |