This 32-pin SRAM IC from NEC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The device has a dual terminal position and a JEDEC package code of R-PDSO-G32. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum access time of 70ns. The SRAM IC has a standard memory type and a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD442000LGU-B70X-9JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD442000LGU-B70X-9JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.