This 32-pin dual-in-line SRAM IC from NEC features 262144 words of memory with a maximum access time of 85ns. The device operates within a temperature range of -25°C to 85°C and is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V. The SRAM IC is packaged in a TSOP1 package type and is categorized as a standard SRAM memory IC.
NEC UPD442000LGU-B85X-9JH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD442000LGU-B85X-9JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.