This 32-bit SRAM IC features 262144 words of memory, a maximum access time of 150ns, and a supply voltage range of 2.2 to 3.6V. It is available in a TSOP1-R package with a width of 8mm and a length of 11.8mm. The IC operates within a temperature range of -25 to 85°C and is suitable for use in various applications. The JEDEC package code is R-PDSO-G32, indicating a 32-pin package with a gull-wing lead configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD442000LGU-C15X-9KH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD442000LGU-C15X-9KH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.