The NEC UPD442000LGZ-B10X-KJH is a 32-terminal dual-in-line SRAM IC with 262144 words of memory and a maximum access time of 100ns. It operates within a supply voltage range of 2.7 to 3.6V and is packaged in a TSOP1 package. The device has a temperature grade of OTHER and is specified to operate over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD442000LGZ-B10X-KJH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD442000LGZ-B10X-KJH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.