Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-36
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 23.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |