Standard SRAM, 256KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Width | 12 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |