This 44-terminal dual-port SRAM from NEC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a commercial temperature grade and operates on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum access time of 12ns and is available in a 0.400 inch, plastic TSOP2-44 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |