Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
NEC UPD4464C-15L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.