This 48-pin TSOP1 SRAM IC from NEC features 524288 words of memory with a maximum access time of 70ns. It operates within a supply voltage range of 2.7 to 3.6V and has a temperature grade of OTHER. The device is packaged in a 12 x 18 mm plastic TSOP1-48 package and is suitable for use in a variety of applications.
NEC UPD448012GY-B70X-MJH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 16.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD448012GY-B70X-MJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.