The UPD45128441G5-A10-9JF is a commercial-grade synchronous DRAM IC with 54 terminals, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The device features a JEDEC package code of R-PDSO-G54 and measures 10.16mm in width and 22.22mm in length. It has a maximum access time of 6 units and supports 32,000,000 words of code and 33,554,432 words of data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD45128441G5-A10-9JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD45128441G5-A10-9JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.