This 48-pin TFBGA package SRAM IC from NEC features a commercial temperature grade and operates between -20°C and 70°C. It is designed for application-specific use and has a maximum supply voltage of 3V and a minimum supply voltage of 2.6V. The IC has a maximum access time of 90ns and is available in a 6mm x 8mm package with a bottom terminal position.
NEC UPD4616112F9-BC90-BC2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4616112F9-BC90-BC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.