Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, MOS, PDIP20, DIP-20
NEC UPD4711ACX technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.