NEC UPD4711AGS technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4711AGS to view detailed technical specifications.
No datasheet is available for this part.