The UPD4714AGT is a commercial extended temperature grade, 28-pin SOP-28 packaged, dual-line transceiver from NEC. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 40mA. The device features inverted output polarity and Schmitt trigger input characteristics. It is suitable for use in applications where a high level of reliability is required, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |