The UPD4724GS-GJG is an industrial-grade line transceiver from NEC, featuring a 3.3V supply voltage and a maximum operating temperature of 85°C. This device has a nominal supply voltage of 3.3V, a minimum supply voltage of 3V, and a maximum supply voltage of 3.6V. It has a maximum supply current of 35mA and is available in a 0.300 inch, plastic SSOP-30 package. The UPD4724GS-GJG is designed to operate in a temperature range of -40 to 85°C and has a terminal position of dual.
NEC UPD4724GS-GJG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.