Line Transceiver, 1 Func, 4 Driver, 7 Rcvr, CMOS, PDSO36, 0.300 INCH, SHRINK, PLASTIC, SOP-36
NEC UPD4726GS-BAF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.