This 100-pin quad QFP synchronous graphics RAM IC from NEC operates over a commercial temperature range of 0 to 70 degrees Celsius. It features a maximum access time of 11ns and supports a supply voltage of 3.3V to 3.6V. The device has a memory capacity of 262144 words, with 256000 words of code memory. It is designed for use in a variety of applications, including graphics and video processing.
Checking distributor stock and pricing after the page loads.
NEC UPD481850GF-A12-JBT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | SYNCHRONOUS GRAPHICS RAM |
| Number of Ports | 1 |
| Access Time-Max | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.