The UPD482235LE-60 is a 40-pin SOJ packaged video DRAM IC from NEC. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum access time of 60ns. The device is powered by a 5V supply voltage, with a tolerance of 4.5 to 5.5V. It features 262144 words of memory, with 256000 words of code storage. The IC has a dual terminal position and is available in a 0.400 inch plastic SOJ-40 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 26.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | VIDEO DRAM |
| Number of Ports | 2 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |