This 64-bit video DRAM IC features 262144 words of memory and a maximum access time of 60ns. It operates within a commercial temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The JEDEC package code is R-PDSO-G64, indicating a 64-pin SSOP package. The IC is designed for use in video memory applications and meets commercial temperature grade specifications.
NEC UPD482444GW-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 11.8 |
| Length | 25.85 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | VIDEO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.