The UPD485505G-25 is a 24-bit parallel FIFO from NEC with a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and a dual terminal position. The device is packaged in a R-PDSO-G24 package with dimensions of 8.4mm in width and 15.5mm in length. It operates on a supply voltage of 4.5 to 5.5V and has a maximum access time of 18ns.
Sign in to ask questions about the NEC UPD485505G-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD485505G-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 8.4 |
| Length | 15.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD485505G-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.