This commercial-grade SOP packaged FIFO features 24 terminals and a maximum operating temperature of 70 degrees Celsius. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum access time of 18 units. The FIFO has a capacity of 5120 words and is designed for parallel operation. It is suitable for use in commercial environments.
NEC UPD485505G-25-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 8.4 |
| Length | 15.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.