FIFO, 5KX8, 18ns, Synchronous, CMOS, PDSO24, 11.43 MM, PLASTIC, SOP-24
NEC UPD485505G-25-E2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 8.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 18 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.