This 24-pin SOP package IC is a commercial temperature device with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70 degrees Celsius. It features a 5120-word FIFO with a maximum access time of 25 units. The device has a parallel interface and a single function. It is available in a 8.4mm wide and 15.5mm long package.
Sign in to ask questions about the NEC UPD485505G-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UPD485505G-35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 8.4 |
| Length | 15.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD485505G-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.