The UPD5555G is a commercial-grade clock generator IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 8 terminals and a single function. The device is supplied with a voltage between 3 and 16 volts. The package is a 0.225 inch plastic SOP-8.
Checking distributor stock and pricing after the page loads.
NEC UPD5555G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |